
RN65E1000BB14 | |
|---|---|
DigiKey Part Number | RN65E1000BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E1000BB14 |
Description | RES 100 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E1000BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.96000 | kr.58.96 |
| 10 | kr.40.67100 | kr.406.71 |
| 25 | kr.35.72480 | kr.893.12 |
| 50 | kr.32.62700 | kr.1,631.35 |
| 100 | kr.29.99450 | kr.2,999.45 |
| 300 | kr.26.60940 | kr.7,982.82 |
| 500 | kr.25.31016 | kr.12,655.08 |
| 1.000 | kr.23.77937 | kr.23,779.37 |
| Unit Price without VAT: | kr.58.96000 |
|---|---|
| Unit Price with VAT: | kr.73.70000 |

