Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D90R9FB14 | |
|---|---|
DigiKey Part Number | RN65D90R9FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D90R9FB14 |
Description | RES 90.9 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D90R9FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6590R900FHEB500 | Vishay Dale | 0 | 541-ERC6590R900FHEB500TR-ND | kr.75.96062 | Parametric Equivalent |
| ERC6590R900FKEB500 | Vishay Dale | 0 | 541-ERC6590R900FKEB500TR-ND | kr.167.21750 | Parametric Equivalent |
| ERC6590R900FKEK500 | Vishay Dale | 0 | 541-ERC6590R900FKEK500-ND | kr.167.21750 | Parametric Equivalent |
| ERC7090R900FHEB500 | Vishay Dale | 0 | 541-ERC7090R900FHEB500TR-ND | kr.52.12241 | Parametric Equivalent |
| ERC7090R900FKEK500 | Vishay Dale | 0 | 541-ERC7090R900FKEK500-ND | kr.111.34625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.29.78980 | kr.2,978.98 |
| Unit Price without VAT: | kr.29.78980 |
|---|---|
| Unit Price with VAT: | kr.37.23725 |




