
RN65D5622FB14 | |
|---|---|
DigiKey Part Number | RN65D5622FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D5622FB14 |
Description | RES 56.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D5622FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 10 | kr.11.16500 | kr.111.65 |
| 25 | kr.9.64680 | kr.241.17 |
| 50 | kr.8.69720 | kr.434.86 |
| 100 | kr.7.88950 | kr.788.95 |
| 300 | kr.6.85037 | kr.2,055.11 |
| 500 | kr.6.45120 | kr.3,225.60 |
| 1.000 | kr.5.98097 | kr.5,980.97 |
| 5.000 | kr.5.14430 | kr.25,721.50 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |

