Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D4870FB14 | |
|---|---|
DigiKey Part Number | RN65D4870FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D4870FB14 |
Description | RES 487 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D4870FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E4870FB14 | Vishay Dale | 0 | RN65E4870FB14-ND | kr.31.98470 | Upgrade |
| RN65E4873BB14 | Vishay Dale | 0 | RN65E4873BB14-ND | kr.39.68970 | Upgrade |
| RN65E4873BBSL | Vishay Dale | 0 | RN65E4873BBSL-ND | kr.46.87730 | Upgrade |
| ERC65487R00FHEB500 | Vishay Dale | 0 | 541-ERC65487R00FHEB500TR-ND | kr.75.96062 | Parametric Equivalent |
| RN65C4870FB14 | Vishay Dale | 0 | RN65C4870FB14-ND | kr.29.78980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.29.78980 | kr.2,978.98 |
| Unit Price without VAT: | kr.29.78980 |
|---|---|
| Unit Price with VAT: | kr.37.23725 |



