RN65D3743FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.31.12810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.36.60970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.39.68970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.46.87730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.18.25794
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.31.98470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.37.54550
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.12.39978
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.37.07820
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.43.57480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.16.89102
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.39927
Datasheet
374 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D3743FRSL

DigiKey Part Number
RN65D3743FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D3743FRSL
Description
RES 374K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
374 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D3743FRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.88462kr.4,442.31
Unit Price without VAT:kr.8.88462
Unit Price with VAT:kr.11.10578