RN65D3161FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.14399
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.26586
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.90746
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.76524
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.48800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.56333
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.43852
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.70300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.25.24420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.02982
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.24.49920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.28.47870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.12.64000
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D3161FBSL

DigiKey Part Number
RN65D3161FBSL-ND
Manufacturer
Manufacturer Product Number
RN65D3161FBSL
Description
RES 3.16K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D3161FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.23.67420kr.2,367.42
Manufacturers Standard Package
Unit Price without VAT:kr.23.67420
Unit Price with VAT:kr.29.59275