RN65D1100FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.79180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.14.07568
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.37.15050
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.43.88290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.09891
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.16.45940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.96062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.56150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.12241
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.81840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.09330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.12720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.81840
Datasheet
110 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1100FB14

DigiKey Part Number
RN65D1100FB14-ND
Manufacturer
Manufacturer Product Number
RN65D1100FB14
Description
RES 110 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1100FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.27.83320kr.2,783.32
Manufacturers Standard Package
Unit Price without VAT:kr.27.83320
Unit Price with VAT:kr.34.79150