Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D20R0FRSL | |
|---|---|
DigiKey Part Number | RN65D20R0FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65D20R0FRSL |
Description | RES 20 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D20R0FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C20R0BB14 | Vishay Dale | 0 | RN65C20R0BB14-ND | kr.31.12810 | Upgrade |
| RN65E20R0BB14 | Vishay Dale | 0 | RN65E20R0BB14-ND | kr.39.68970 | Upgrade |
| RN65E20R0BR36 | Vishay Dale | 0 | RN65E20R0BR36-ND | kr.10.25178 | Upgrade |
| RN65E20R0BRE6 | Vishay Dale | 0 | RN65E20R0BRE6-ND | kr.10.25178 | Upgrade |
| RN70E20R0FB14 | Vishay Dale | 0 | RN70E20R0FB14-ND | kr.33.97480 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.88462 | kr.4,442.31 |
| Unit Price without VAT: | kr.8.88462 |
|---|---|
| Unit Price with VAT: | kr.11.10578 |




