
RN65D18R0FB14 | |
|---|---|
DigiKey Part Number | 541-RN65D18R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D18R0FB14 |
Description | RES 18 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D18R0FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.20900 | kr.72.09 |
| 25 | kr.6.19560 | kr.154.89 |
| 50 | kr.5.56280 | kr.278.14 |
| 100 | kr.5.02380 | kr.502.38 |
| 300 | kr.4.33063 | kr.1,299.19 |
| 500 | kr.4.06432 | kr.2,032.16 |
| 1.000 | kr.3.75055 | kr.3,750.55 |
| 5.000 | kr.3.19218 | kr.15,960.90 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

