RN65D1654FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.111.34625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.35960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.89464
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.91466
Datasheet
1.65 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1654FB14

DigiKey Part Number
RN65D1654FB14-ND
Manufacturer
Manufacturer Product Number
RN65D1654FB14
Description
RES 1.65M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.65 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1654FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC701M6500FKEK500Vishay Dale0541-ERC701M6500FKEK500-NDkr.111.34625Parametric Equivalent
RN65D1654FBSLVishay Dale0RN65D1654FBSL-NDkr.41.35960Parametric Equivalent
RN65D1654FRE6Vishay Dale0RN65D1654FRE6-NDkr.8.89464Parametric Equivalent
RN65D1654FRSLVishay Dale0RN65D1654FRSL-NDkr.15.91466Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.10650kr.3,510.65
Manufacturers Standard Package
Unit Price without VAT:kr.35.10650
Unit Price with VAT:kr.43.88313