Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D1584FB14 | |
|---|---|
DigiKey Part Number | RN65D1584FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1584FB14 |
Description | RES 1.58M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.58 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1584FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65D1584FBSL | Vishay Dale | 0 | RN65D1584FBSL-ND | kr.41.35960 | Parametric Equivalent |
| RN65D1584FR36 | Vishay Dale | 0 | RN65D1584FR36-ND | kr.8.89464 | Parametric Equivalent |
| RN65D1584FRE6 | Vishay Dale | 0 | RN65D1584FRE6-ND | kr.8.89464 | Parametric Equivalent |
| RN65D1584FRSL | Vishay Dale | 0 | RN65D1584FRSL-ND | kr.15.91466 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.35.10650 | kr.3,510.65 |
| Unit Price without VAT: | kr.35.10650 |
|---|---|
| Unit Price with VAT: | kr.43.88313 |


