
RN65D1504FB14 | |
|---|---|
DigiKey Part Number | 541-RN65D1504FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1504FB14 |
Description | RES 1.5M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1504FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.56000 | kr.52.56 |
| 10 | kr.36.14400 | kr.361.44 |
| 25 | kr.31.69480 | kr.792.37 |
| 50 | kr.28.91300 | kr.1,445.65 |
| 100 | kr.26.54750 | kr.2,654.75 |
| 300 | kr.23.50577 | kr.7,051.73 |
| 500 | kr.22.33810 | kr.11,169.05 |
| 1.000 | kr.20.96251 | kr.20,962.51 |
| Unit Price without VAT: | kr.52.56000 |
|---|---|
| Unit Price with VAT: | kr.65.70000 |

