
RN65D1503FRE6 | |
|---|---|
DigiKey Part Number | 541-RN65D1503FRE6TR-ND - Tape & Reel (TR) 541-RN65D1503FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65D1503FRE6 |
Description | RES 150K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1503FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.7.18200 | kr.71.82 |
| 25 | kr.6.17280 | kr.154.32 |
| 50 | kr.5.54260 | kr.277.13 |
| 100 | kr.5.00450 | kr.500.45 |
| 250 | kr.4.41588 | kr.1,103.97 |
| 500 | kr.4.04718 | kr.2,023.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.73403 | kr.3,734.03 |
| 2.000 | kr.3.46799 | kr.6,935.98 |
| 3.000 | kr.3.33136 | kr.9,994.08 |
| 5.000 | kr.3.17681 | kr.15,884.05 |
| 7.000 | kr.3.08470 | kr.21,592.90 |
| 10.000 | kr.2.99473 | kr.29,947.30 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |

