
RN65D1500FB14 | |
|---|---|
DigiKey Part Number | RN65D1500FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1500FB14 |
Description | RES 150 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1500FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.03000 | kr.36.03 |
| 10 | kr.24.50600 | kr.245.06 |
| 25 | kr.21.37840 | kr.534.46 |
| 50 | kr.19.42280 | kr.971.14 |
| 100 | kr.17.76060 | kr.1,776.06 |
| 300 | kr.15.62220 | kr.4,686.66 |
| 500 | kr.14.80116 | kr.7,400.58 |
| 1.000 | kr.13.83392 | kr.13,833.92 |
| 5.000 | kr.12.11357 | kr.60,567.85 |
| Unit Price without VAT: | kr.36.03000 |
|---|---|
| Unit Price with VAT: | kr.45.03750 |

