Direct
Direct
Parametric Equivalent

RN65D1334FRE6 | |
|---|---|
DigiKey Part Number  | RN65D1334FRE6-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RN65D1334FRE6  | 
Description  | RES 1.33M OHM 1/2W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 27 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.33 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN65D1334FRE6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Military, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -65°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.180" Dia x 0.562" L (4.57mm x 14.27mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.76000 | kr.5,760.00 | 
| Unit Price without VAT: | kr.5.76000 | 
|---|---|
| Unit Price with VAT: | kr.7.20000 | 


