1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1004FRE6

DigiKey Part Number
541-RN65D1004FRE6TR-ND - Tape & Reel (TR)
541-RN65D1004FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN65D1004FRE6
Description
RES 1M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1004FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.929
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.7.81100kr.78.11
25kr.6.72280kr.168.07
50kr.6.04080kr.302.04
100kr.5.46000kr.546.00
250kr.4.82396kr.1,205.99
500kr.4.42596kr.2,212.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.08784kr.4,087.84
2.000kr.3.80052kr.7,601.04
3.000kr.3.65296kr.10,958.88
5.000kr.3.48605kr.17,430.25
7.000kr.3.38661kr.23,706.27
10.000kr.3.28947kr.32,894.70
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750