
RN65D1002FRE6 | |
|---|---|
DigiKey Part Number | 541-RN65D1002FRE6TR-ND - Tape & Reel (TR) 541-RN65D1002FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65D1002FRE6 |
Description | RES 10K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1002FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.90400 | kr.69.04 |
| 25 | kr.5.93160 | kr.148.29 |
| 50 | kr.5.32440 | kr.266.22 |
| 100 | kr.4.80700 | kr.480.70 |
| 250 | kr.4.23968 | kr.1,059.92 |
| 500 | kr.3.88464 | kr.1,942.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.05672 | kr.5,056.72 |
| 2.000 | kr.4.71122 | kr.9,422.44 |
| 3.000 | kr.4.53378 | kr.13,601.34 |
| 5.000 | kr.4.33311 | kr.21,665.55 |
| 7.000 | kr.4.21351 | kr.29,494.57 |
| 10.000 | kr.4.09669 | kr.40,966.90 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

