1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1001FRE6

DigiKey Part Number
541-RN65D1001FRE6TR-ND - Tape & Reel (TR)
541-RN65D1001FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN65D1001FRE6
Description
RES 1K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1001FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.6.59400kr.65.94
25kr.5.66040kr.141.51
50kr.5.07840kr.253.92
100kr.4.58320kr.458.32
250kr.4.03984kr.1,009.96
500kr.3.69978kr.1,849.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.41079kr.3,410.79
2.000kr.3.16541kr.6,330.82
3.000kr.3.03933kr.9,117.99
5.000kr.2.89673kr.14,483.65
7.000kr.2.81177kr.19,682.39
10.000kr.2.72878kr.27,287.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500