RN65C80R6DRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.95756
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.36.32820
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.42.74550
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.02568
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.19.62484
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.73688
Datasheet
80.6 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C80R6DRSL

DigiKey Part Number
RN65C80R6DRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65C80R6DRSL
Description
RES 80.6 OHM 1/2W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C80R6DRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65D5762FRE6Vishay Dale0RN65D5762FRE6-NDkr.4.95756Direct
RN70C80R6BB14Vishay Dale0RN70C80R6BB14-NDkr.36.32820Upgrade
RN70C80R6BBSLVishay Dale0RN70C80R6BBSL-NDkr.42.74550Upgrade
RN70C80R6BRE6Vishay Dale0RN70C80R6BRE6-NDkr.8.02568Upgrade
RN70C80R6BRSLVishay Dale0RN70C80R6BRSL-NDkr.19.62484Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.04498kr.6,022.49
Unit Price without VAT:kr.12.04498
Unit Price with VAT:kr.15.05623