RN65C7501DB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.15.42648
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.36.32820
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.42.74550
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.02568
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.19.62484
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.73688
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.04498
Datasheet
7.5 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C7501DB14

DigiKey Part Number
RN65C7501DB14-ND
Manufacturer
Manufacturer Product Number
RN65C7501DB14
Description
RES 7.5K OHM 1/2W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C7501DB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65C7501BRSLVishay Dale0RN65C7501BRSL-NDkr.15.42648Upgrade
RN70C7501BB14Vishay Dale0RN70C7501BB14-NDkr.36.32820Upgrade
RN70C7501BBSLVishay Dale0RN70C7501BBSL-NDkr.42.74550Upgrade
RN70C7501BRE6Vishay Dale0RN70C7501BRE6-NDkr.8.02568Upgrade
RN70C7501BRSLVishay Dale0RN70C7501BRSL-NDkr.19.62484Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.29.78980kr.2,978.98
Manufacturers Standard Package
Unit Price without VAT:kr.29.78980
Unit Price with VAT:kr.37.23725