Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C6041BB14 | |
|---|---|
DigiKey Part Number | RN65C6041BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C6041BB14 |
Description | RES 6.04K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C6041BB14 Models |
Category | Packaging Bulk |
Manufacturer Vishay Dale | Part Status Active |
Series | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC656K0400BEEK500 | Vishay Dale | 0 | 541-ERC656K0400BEEK500-ND | kr.108.62890 | Parametric Equivalent |
| ERC706K0400BHEB500 | Vishay Dale | 0 | 541-ERC706K0400BHEB500TR-ND | kr.42.57386 | Parametric Equivalent |
| ERC706K0400BHEK500 | Vishay Dale | 0 | 541-ERC706K0400BHEK500-ND | kr.110.95820 | Parametric Equivalent |
| RN65C6041BBSL | Vishay Dale | 0 | RN65C6041BBSL-ND | kr.36.60970 | Parametric Equivalent |
| RN65C6041BRE6 | Vishay Dale | 0 | RN65C6041BRE6-ND | kr.8.64079 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.31.12810 | kr.3,112.81 |
| Unit Price without VAT: | kr.31.12810 |
|---|---|
| Unit Price with VAT: | kr.38.91013 |



