RN65C5492BB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.39.68970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.87730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.25794
Datasheet
54.9 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C5492BB14

DigiKey Part Number
RN65C5492BB14-ND
Manufacturer
Manufacturer Product Number
RN65C5492BB14
Description
RES 54.9K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
54.9 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C5492BB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E5492BB14Vishay Dale0RN65E5492BB14-NDkr.39.68970Parametric Equivalent
RN65E5492BBSLVishay Dale0RN65E5492BBSL-NDkr.46.87730Parametric Equivalent
RN65E5492BRSLVishay Dale0RN65E5492BRSL-NDkr.18.25794Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.31.12810kr.3,112.81
Manufacturers Standard Package
Unit Price without VAT:kr.31.12810
Unit Price with VAT:kr.38.91013