RN65C5491FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.18.25794
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.96062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.44796
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.75358
Datasheet
5.49 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C5491FB14

DigiKey Part Number
RN65C5491FB14-ND
Manufacturer
Manufacturer Product Number
RN65C5491FB14
Description
RES 5.49K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.49 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C5491FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E5491BRSLVishay Dale0RN65E5491BRSL-NDkr.18.25794Upgrade
ERC655K4900FHEB500Vishay Dale0541-ERC655K4900FHEB500TR-NDkr.75.96062Parametric Equivalent
RN65C5491FBSLVishay Dale0RN65C5491FBSL-NDkr.35.10650Parametric Equivalent
RN65C5491FRE6Vishay Dale0RN65C5491FRE6-NDkr.5.44796Parametric Equivalent
RN65C5491FRSLVishay Dale0RN65C5491FRSL-NDkr.9.75358Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.29.78980kr.2,978.98
Manufacturers Standard Package
Unit Price without VAT:kr.29.78980
Unit Price with VAT:kr.37.23725