47 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C47R0FRE6

DigiKey Part Number
541-RN65C47R0FRE6TR-ND - Tape & Reel (TR)
541-RN65C47R0FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN65C47R0FRE6
Description
RES 47 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C47R0FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.92000kr.11.92
10kr.7.86200kr.78.62
25kr.6.76600kr.169.15
50kr.6.08000kr.304.00
100kr.5.49610kr.549.61
250kr.4.85644kr.1,214.11
500kr.4.45600kr.2,228.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.09330kr.5,093.30
2.000kr.4.74559kr.9,491.18
3.000kr.4.56704kr.13,701.12
5.000kr.4.36512kr.21,825.60
7.000kr.4.24477kr.29,713.39
10.000kr.4.12724kr.41,272.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.92000
Unit Price with VAT:kr.14.90000