27.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2792FB14

DigiKey Part Number
RN65C2792FB14-ND
Manufacturer
Manufacturer Product Number
RN65C2792FB14
Description
RES 27.9K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2792FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.99338kr.4,993.38
Unit Price without VAT:kr.4.99338
Unit Price with VAT:kr.6.24173