RN65C2670FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.15.42648
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.96062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.44796
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.75358
Datasheet
267 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2670FBSL

DigiKey Part Number
RN65C2670FBSL-ND
Manufacturer
Manufacturer Product Number
RN65C2670FBSL
Description
RES 267 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
267 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2670FBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65C2670BRSLVishay Dale0RN65C2670BRSL-NDkr.15.42648Upgrade
ERC65267R00FHEB500Vishay Dale0541-ERC65267R00FHEB500TR-NDkr.75.96062Parametric Equivalent
RN65C2670FB14Vishay Dale0RN65C2670FB14-NDkr.29.78980Parametric Equivalent
RN65C2670FRE6Vishay Dale0RN65C2670FRE6-NDkr.5.44796Parametric Equivalent
RN65C2670FRSLVishay Dale0RN65C2670FRSL-NDkr.9.75358Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.10650kr.3,510.65
Manufacturers Standard Package
Unit Price without VAT:kr.35.10650
Unit Price with VAT:kr.43.88313