RN65C2552BRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.12810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.60970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.42648
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.39.68970
Datasheet
25.5 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2552BRE6

DigiKey Part Number
RN65C2552BRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65C2552BRE6
Description
RES 25.5K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2552BRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65C2552BB14Vishay Dale0RN65C2552BB14-NDkr.31.12810Parametric Equivalent
RN65C2552BBSLVishay Dale0RN65C2552BBSL-NDkr.36.60970Parametric Equivalent
RN65C2552BRSLVishay Dale0RN65C2552BRSL-NDkr.15.42648Parametric Equivalent
RN65E2552BB14Vishay Dale0RN65E2552BB14-NDkr.39.68970Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.64079kr.8,640.79
Manufacturers Standard Package
Unit Price without VAT:kr.8.64079
Unit Price with VAT:kr.10.80099