RN65C2262BBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.59200
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.9.92000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.24.49920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.28.47870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.12.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.78.12930
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2262BBSL

DigiKey Part Number
RN65C2262BBSL-ND
Manufacturer
Manufacturer Product Number
RN65C2262BBSL
Description
RES 22.6K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
22.6 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2262BBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.24.64830kr.2,464.83
Manufacturers Standard Package
Unit Price without VAT:kr.24.64830
Unit Price with VAT:kr.30.81038