Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C2214FRE6 | |
|---|---|
DigiKey Part Number | RN65C2214FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65C2214FRE6 |
Description | RES 2.21M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C2214FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C2551BBSL | Vishay Dale | 0 | RN60C2551BBSL-ND | kr.35.49410 | Direct |
| RN60C2551BR36 | Vishay Dale | 0 | RN60C2551BR36-ND | kr.4.38290 | Direct |
| RN60C2551BRE6 | Vishay Dale | 0 | RN60C2551BRE6-ND | kr.4.52091 | Direct |
| RN60C2551BRSL | Vishay Dale | 0 | RN60C2551BRSL-ND | kr.9.04708 | Direct |
| RN65C2214FB14 | Vishay Dale | 0 | RN65C2214FB14-ND | kr.43.21750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.54954 | kr.11,549.54 |
| Unit Price without VAT: | kr.11.54954 |
|---|---|
| Unit Price with VAT: | kr.14.43693 |




