Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C2154FBSL | |
|---|---|
DigiKey Part Number | RN65C2154FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65C2154FBSL |
Description | RES 2.15M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.15 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C2154FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC702M1500FHEB500 | Vishay Dale | 0 | 541-ERC702M1500FHEB500TR-ND | kr.52.12241 | Parametric Equivalent |
| RN65C2154FB14 | Vishay Dale | 0 | RN65C2154FB14-ND | kr.42.74550 | Parametric Equivalent |
| RN65C2154FR36 | Vishay Dale | 0 | RN65C2154FR36-ND | kr.11.42341 | Parametric Equivalent |
| RN65C2154FRE6 | Vishay Dale | 0 | RN65C2154FRE6-ND | kr.11.42341 | Parametric Equivalent |
| RN65C2154FRSL | Vishay Dale | 0 | RN65C2154FRSL-ND | kr.20.11302 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.50.33900 | kr.5,033.90 |
| Unit Price without VAT: | kr.50.33900 |
|---|---|
| Unit Price with VAT: | kr.62.92375 |



