RN65C2102BBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.108.62890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.12810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.64079
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.42648
Datasheet
21 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2102BBSL

DigiKey Part Number
RN65C2102BBSL-ND
Manufacturer
Manufacturer Product Number
RN65C2102BBSL
Description
RES 21K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2102BBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC6521K000BEEK500Vishay Dale0541-ERC6521K000BEEK500-NDkr.108.62890Parametric Equivalent
RN65C2102BB14Vishay Dale0RN65C2102BB14-NDkr.31.12810Parametric Equivalent
RN65C2102BRE6Vishay Dale0RN65C2102BRE6-NDkr.8.64079Parametric Equivalent
RN65C2102BRSLVishay Dale0RN65C2102BRSL-NDkr.15.42648Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.36.60970kr.3,660.97
Manufacturers Standard Package
Unit Price without VAT:kr.36.60970
Unit Price with VAT:kr.45.76213