Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C2004CBSL | |
|---|---|
DigiKey Part Number | RN65C2004CBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65C2004CBSL |
Description | RES 2M OHM 1/2W .25% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C2004CBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C2004BR36 | Vishay Dale | 0 | RN65C2004BR36-ND | kr.10.05651 | Upgrade |
| RN65C2004BRE6 | Vishay Dale | 0 | RN65C2004BRE6-ND | kr.10.05651 | Upgrade |
| RN65C2004BRSL | Vishay Dale | 0 | RN65C2004BRSL-ND | kr.17.67212 | Upgrade |
| RN65E2004BRE6 | Vishay Dale | 0 | RN65E2004BRE6-ND | kr.16.69576 | Upgrade |
| RN65E2004BRSL | Vishay Dale | 0 | RN65E2004BRSL-ND | kr.29.29080 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.57.81950 | kr.5,781.95 |
| Unit Price without VAT: | kr.57.81950 |
|---|---|
| Unit Price with VAT: | kr.72.27438 |


