RN65C2000FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.64079
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.64079
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.15.42648
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.25178
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.25178
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.18.25794
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.36.32820
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.42.74550
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.02568
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.19.62484
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.44.21960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.52.60300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.22.45628
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.76300
Datasheet
200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2000FBSL

DigiKey Part Number
RN65C2000FBSL-ND
Manufacturer
Manufacturer Product Number
RN65C2000FBSL
Description
RES 200 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2000FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.10650kr.3,510.65
Manufacturers Standard Package
Unit Price without VAT:kr.35.10650
Unit Price with VAT:kr.43.88313