RN65C1960FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.91130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.96062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.44796
Datasheet
196 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C1960FRSL

DigiKey Part Number
RN65C1960FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65C1960FRSL
Description
RES 196 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
196 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C1960FRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC65196R00DEEK500Vishay Dale0541-ERC65196R00DEEK500-NDkr.89.91130Parametric Equivalent
ERC65196R00FHEB500Vishay Dale0541-ERC65196R00FHEB500TR-NDkr.75.96062Parametric Equivalent
RN65C1960FB14Vishay Dale0RN65C1960FB14-NDkr.29.78980Parametric Equivalent
RN65C1960FBSLVishay Dale0RN65C1960FBSL-NDkr.35.10650Parametric Equivalent
RN65C1960FRE6Vishay Dale0RN65C1960FRE6-NDkr.5.44796Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.75358kr.4,876.79
Unit Price without VAT:kr.9.75358
Unit Price with VAT:kr.12.19198