Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C1650BB14 | |
|---|---|
DigiKey Part Number | RN65C1650BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C1650BB14 |
Description | RES 165 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C1650BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC65165R00BEEK500 | Vishay Dale | 0 | 541-ERC65165R00BEEK500-ND | kr.108.62890 | Parametric Equivalent |
| RN65C1650BBSL | Vishay Dale | 0 | RN65C1650BBSL-ND | kr.36.60970 | Parametric Equivalent |
| RN65C1650BRE6 | Vishay Dale | 0 | RN65C1650BRE6-ND | kr.8.64079 | Parametric Equivalent |
| RN65C1650BRSL | Vishay Dale | 0 | RN65C1650BRSL-ND | kr.15.42648 | Parametric Equivalent |
| RN65E1650BB14 | Vishay Dale | 0 | RN65E1650BB14-ND | kr.39.68970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.31.12810 | kr.3,112.81 |
| Unit Price without VAT: | kr.31.12810 |
|---|---|
| Unit Price with VAT: | kr.38.91013 |




