
RN65C15R0BB14 | |
|---|---|
DigiKey Part Number | RN65C15R0BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C15R0BB14 |
Description | RES 15 OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C15R0BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.98000 | kr.46.98 |
| 10 | kr.32.21400 | kr.322.14 |
| 25 | kr.28.20800 | kr.705.20 |
| 50 | kr.25.70100 | kr.1,285.05 |
| 100 | kr.23.57090 | kr.2,357.09 |
| 300 | kr.20.83027 | kr.6,249.08 |
| 500 | kr.19.77814 | kr.9,889.07 |
| 1.000 | kr.18.53886 | kr.18,538.86 |
| Unit Price without VAT: | kr.46.98000 |
|---|---|
| Unit Price with VAT: | kr.58.72500 |

