Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN65C1400FBSL | |
|---|---|
DigiKey Part Number  | RN65C1400FBSL-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RN65C1400FBSL  | 
Description  | RES 140 OHM 1/2W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 52 Weeks  | 
Customer Reference  | |
Detailed Description  | 140 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN65C1400FBSL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Military, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -65°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.180" Dia x 0.562" L (4.57mm x 14.27mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.23.67420 | kr.2,367.42 | 
| Unit Price without VAT: | kr.23.67420 | 
|---|---|
| Unit Price with VAT: | kr.29.59275 | 



