RN65C1274FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.50.33900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.59.34050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.74550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.33900
Datasheet
1.27 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C1274FRSL

DigiKey Part Number
RN65C1274FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65C1274FRSL
Description
RES 1.27M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.27 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C1274FRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65C1274BB14Vishay Dale0RN65C1274BB14-NDkr.50.33900Upgrade
RN65C1274BBSLVishay Dale0RN65C1274BBSL-NDkr.59.34050Upgrade
RN65C1274FB14Vishay Dale0RN65C1274FB14-NDkr.42.74550Parametric Equivalent
RN65C1274FBSLVishay Dale0RN65C1274FBSL-NDkr.50.33900Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.11302kr.10,056.51
Unit Price without VAT:kr.20.11302
Unit Price with VAT:kr.25.14128