RN65C1244FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.16.69576
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.29.29080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.18398
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.74550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.11302
Datasheet
1.24 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C1244FBSL

DigiKey Part Number
RN65C1244FBSL-ND
Manufacturer
Manufacturer Product Number
RN65C1244FBSL
Description
RES 1.24M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.24 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C1244FBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E1244BRE6Vishay Dale0RN65E1244BRE6-NDkr.16.69576Upgrade
RN65E1244BRSLVishay Dale0RN65E1244BRSL-NDkr.29.29080Upgrade
ERC651M2400FHEB500Vishay Dale0541-ERC651M2400FHEB500TR-NDkr.45.18398Parametric Equivalent
RN65C1244FB14Vishay Dale0RN65C1244FB14-NDkr.42.74550Parametric Equivalent
RN65C1244FRSLVishay Dale0RN65C1244FRSL-NDkr.20.11302Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.50.33900kr.5,033.90
Manufacturers Standard Package
Unit Price without VAT:kr.50.33900
Unit Price with VAT:kr.62.92375