RN60E9532FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.41862
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.89946
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.88800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.31940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.67420
Datasheet
RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60E9532FB14

DigiKey Part Number
RN60E9532FB14-ND
Manufacturer
Manufacturer Product Number
RN60E9532FB14
Description
RES 95.3K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
95.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60E9532FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.20.31940kr.2,031.94
Manufacturers Standard Package
Unit Price without VAT:kr.20.31940
Unit Price with VAT:kr.25.39925