RN60E50R0BR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1.138
Unit Price: kr.15.72000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 815
Unit Price: kr.15.72000
Datasheet
50 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60E50R0BR36

DigiKey Part Number
RN60E50R0BR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60E50R0BR36
Description
RES 50 OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60E50R0BR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60E50R0BB14Vishay Dale1.138541-RN60E50R0BB14-NDkr.15.72000Parametric Equivalent
RN60E50R0BRE6Vishay Dale815541-RN60E50R0BRE6CT-NDkr.15.72000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.86381kr.17,159.53
Manufacturers Standard Package
Unit Price without VAT:kr.6.86381
Unit Price with VAT:kr.8.57976