RN60E4023FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.13565
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.20780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.53454
Datasheet
402 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60E4023FBSL

DigiKey Part Number
RN60E4023FBSL-ND
Manufacturer
Manufacturer Product Number
RN60E4023FBSL
Description
RES 402K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
402 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60E4023FBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60E4023FB14Vishay Dale0RN60E4023FB14-NDkr.29.78980Parametric Equivalent
RN60E4023FR36Vishay Dale0RN60E4023FR36-NDkr.5.13565Parametric Equivalent
RN60E4023FRE6Vishay Dale0RN60E4023FRE6-NDkr.5.20780Parametric Equivalent
RN60E4023FRSLVishay Dale0RN60E4023FRSL-NDkr.10.53454Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.10650kr.3,510.65
Manufacturers Standard Package
Unit Price without VAT:kr.35.10650
Unit Price with VAT:kr.43.88313