RN60E3321CRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.02979
Datasheet
3.32 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60E3321CRSL

DigiKey Part Number
RN60E3321CRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60E3321CRSL
Description
RES 3.32K OHM 1/4W .25% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60E3321CRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65D7683FBSLVishay Dale0RN65D7683FBSL-NDkr.35.10650Direct
RN60E3321BB14Vishay Dale0RN60E3321BB14-NDkr.29.78980Upgrade
RN60E3321CB14Vishay Dale0RN60E3321CB14-NDkr.29.78980Parametric Equivalent
RN60E3321CBSLVishay Dale0RN60E3321CBSL-NDkr.35.10650Parametric Equivalent
RN60E3321CRE6Vishay Dale0RN60E3321CRE6-NDkr.7.02979Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.25486kr.7,127.43
Unit Price without VAT:kr.14.25486
Unit Price with VAT:kr.17.81858