2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60E2001BB14

DigiKey Part Number
RN60E2001BB14-ND
Manufacturer
Manufacturer Product Number
RN60E2001BB14
Description
RES 2K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60E2001BB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.29000kr.42.29
10kr.28.90400kr.289.04
25kr.25.27360kr.631.84
50kr.23.00280kr.1,150.14
100kr.21.07230kr.2,107.23
300kr.18.58887kr.5,576.66
500kr.17.63548kr.8,817.74
1.000kr.16.51228kr.16,512.28
Manufacturers Standard Package
Unit Price without VAT:kr.42.29000
Unit Price with VAT:kr.52.86250