
RN60E1802BB14 | |
|---|---|
DigiKey Part Number | 541-RN60E1802BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60E1802BB14 |
Description | RES 18K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60E1802BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.50000 | kr.45.50 |
| 10 | kr.31.14900 | kr.311.49 |
| 25 | kr.27.26160 | kr.681.54 |
| 50 | kr.24.82820 | kr.1,241.41 |
| 100 | kr.22.75970 | kr.2,275.97 |
| 300 | kr.20.09940 | kr.6,029.82 |
| 500 | kr.19.07788 | kr.9,538.94 |
| 1.000 | kr.17.87475 | kr.17,874.75 |
| Unit Price without VAT: | kr.45.50000 |
|---|---|
| Unit Price with VAT: | kr.56.87500 |

