
| RN60E1801BB14 | |
|---|---|
| DigiKey Part Number | RN60E1801BB14-ND | 
| Manufacturer | |
| Manufacturer Product Number | RN60E1801BB14 | 
| Description | RES 1.8K OHM 1/4W .1% AXIAL | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 1.8 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN60E1801BB14 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -65°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.19.07000 | kr.19.07 | 
| 10 | kr.12.74200 | kr.127.42 | 
| 25 | kr.11.03120 | kr.275.78 | 
| 50 | kr.9.95720 | kr.497.86 | 
| 100 | kr.9.04380 | kr.904.38 | 
| 300 | kr.7.86860 | kr.2,360.58 | 
| 500 | kr.7.41722 | kr.3,708.61 | 
| 1.000 | kr.6.88544 | kr.6,885.44 | 
| 5.000 | kr.5.93952 | kr.29,697.60 | 
| Unit Price without VAT: | kr.19.07000 | 
|---|---|
| Unit Price with VAT: | kr.23.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark