100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60E1003BRE6

DigiKey Part Number
541-RN60E1003BRE6TR-ND - Tape & Reel (TR)
541-RN60E1003BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60E1003BRE6
Description
RES 100K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60E1003BRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.72000kr.15.72
10kr.10.44800kr.104.48
25kr.9.02560kr.225.64
50kr.8.13040kr.406.52
100kr.7.37090kr.737.09
250kr.6.53856kr.1,634.64
500kr.6.01754kr.3,008.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.52818kr.7,528.18
2.000kr.7.04108kr.14,082.16
3.000kr.6.79092kr.20,372.76
5.000kr.6.50802kr.32,540.10
7.000kr.6.33947kr.44,376.29
10.000kr.6.17482kr.61,748.20
Manufacturers Standard Package
Unit Price without VAT:kr.15.72000
Unit Price with VAT:kr.19.65000