
RN60D6811FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D6811FRE6TR-ND - Tape & Reel (TR) 541-RN60D6811FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D6811FRE6 |
Description | RES 6.81K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D6811FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.73300 | kr.27.33 |
| 25 | kr.2.32720 | kr.58.18 |
| 50 | kr.2.07240 | kr.103.62 |
| 100 | kr.1.85470 | kr.185.47 |
| 250 | kr.1.61612 | kr.404.03 |
| 500 | kr.1.46662 | kr.733.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.36640 | kr.1,366.40 |
| 2.000 | kr.1.25632 | kr.2,512.64 |
| 3.000 | kr.1.19974 | kr.3,599.22 |
| 5.000 | kr.1.13574 | kr.5,678.70 |
| 7.000 | kr.1.09761 | kr.7,683.27 |
| 10.000 | kr.1.06034 | kr.10,603.40 |
| 12.000 | kr.1.04247 | kr.12,509.64 |
| 24.000 | kr.0.98114 | kr.23,547.36 |
| 25.000 | kr.0.97783 | kr.24,445.75 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

