
RN60D4992FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D4992FRE6TR-ND - Tape & Reel (TR) 541-RN60D4992FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D4992FRE6 |
Description | RES 49.9K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4992FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.35200 | kr.23.52 |
| 25 | kr.2.00080 | kr.50.02 |
| 50 | kr.1.77900 | kr.88.95 |
| 100 | kr.1.58940 | kr.158.94 |
| 250 | kr.1.38236 | kr.345.59 |
| 500 | kr.1.25240 | kr.626.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.14196 | kr.1,141.96 |
| 2.000 | kr.1.04816 | kr.2,096.32 |
| 3.000 | kr.0.99994 | kr.2,999.82 |
| 5.000 | kr.0.94540 | kr.4,727.00 |
| 7.000 | kr.0.91289 | kr.6,390.23 |
| 10.000 | kr.0.88113 | kr.8,811.30 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

