499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D4990FRE6

DigiKey Part Number
541-RN60D4990FRE6TR-ND - Tape & Reel (TR)
541-RN60D4990FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D4990FRE6
Description
RES 499 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D4990FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.41700kr.34.17
25kr.2.91400kr.72.85
50kr.2.59820kr.129.91
100kr.2.33000kr.233.00
250kr.2.03592kr.508.98
500kr.1.85154kr.925.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.69506kr.1,695.06
2.000kr.1.56202kr.3,124.04
3.000kr.1.49368kr.4,481.04
5.000kr.1.41638kr.7,081.90
7.000kr.1.37030kr.9,592.10
10.000kr.1.32530kr.13,253.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500